PDP SEO Portlet

MPQ9840GL-P

Converter DC to DC Single Step Down 3.3V to 36V 3.5A 16-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ9840GL-P
Secondary Manufacturer Part#: MPQ9840GL-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ9840 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution that achieves 3.5A of continuous output current with excellent load and line regulation over a wide 3.3V t

  • 2µA low shutdown supply current, 14µA no-load quiescent current
  • Internal 125mohm high-side and 55mohm low side MOSFET
  • Power good (PG) output, external soft start (SS)
  • 80ns minimum on time
  • Selectable forced CCM and A

Technical Attributes

Find Similar Parts

Description Value
36 V
3.3 V
1
16
125 °C
-40 °C
36 V
800 mV
2.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.9162
1000+
$1.84853
2000+
$1.78662
3000+
$1.729
4000+
$1.675