PDP SEO Portlet

MPQ8904DD-AEC1-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ8904DD-AEC1-LF-Z
Secondary Manufacturer Part#: MPQ8904DD-AEC1-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6.5 V
2.5 V
2.5 to 6.5 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
125 °C
-40 °C
0.5 A
Adjustable
0.5 to 5 V
9QFN
9
Positive
2 x 3
Adj 500mA LDO Voltage Regulators
Industrial
QFN
0.3@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.2474
10000+
$1.1988
20000+
$1.1502
40000+
$1.1016
80000+
$1.08135