MPQ8904DD-AEC1-LF-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MPQ8904DD-AEC1-LF-P
Secondary Manufacturer Part#: MPQ8904DD-AEC1-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.5 V | ||
| 2.5 V | ||
| 2.5 to 6.5 V | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Adjustable | ||
| 0.5 to 5 V | ||
| 9QFN | ||
| 9 | ||
| Positive | ||
| 2 x 3 | ||
| Adj 500mA LDO Voltage Regulators | ||
| Industrial | ||
| QFN | ||
| 0.3@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |