PDP SEO Portlet

MPQ8903DJ-3.3-LF-Z

LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ8903DJ-3.3-LF-Z
Secondary Manufacturer Part#: MPQ8903DJ-3.3-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ8903 is a 150mA low-dropout linear regulator that can operate from 2.7V to 6.5V input. It regulates the output with 2% accuracy and comes with preset 2.5V, 2.85V or 3.3V output. An external resistor divider may be used to adjust the output voltage from 1.25V to 5V. The MPQ8903 has thermal protection to guard against harsh operating conditions, and is available in 5-pin TSOT23 package.

Guaranteed Industrial Operating Temperate Range Limits 2.7V to 6.5V Input Voltage Range Fixed Output Voltage Options of 2.5V, 2.85V or 3.3V Adjustable Output Voltage from 1.25V to 5V using an External Resistor Divider Low 100mV Dropout at 100mA Output 2% Accurate Output Voltage Stable With Low-ESR Output Capacitors Thermal Protection Available in TSOT23-5 Package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.6468
6000+
$0.6216
12000+
$0.5964
18000+
$0.5712
24000+
$0.5607