PDP SEO Portlet

MPQ8903DJ-3.3-LF-P

LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ8903DJ-3.3-LF-P
Secondary Manufacturer Part#: MPQ8903DJ-3.3-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6.5 V
2.7 V
2.7 to 6.5 V
220 °C/W
110 °C/W
Matte Tin
0.08 %/V
0.02 %/mA
260 °C
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
3.3 V
5TSOT-23
5
Positive Output
3 x 1.7 x 0.9 mm
Industrial
TSOT-23
0.15@150mA|0.125@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.8151
1000+
$0.78632
2000+
$0.75998
3000+
$0.73547
4000+
$0.7125