PDP SEO Portlet

MPQ8875AGVE-0000-P

QFN 34/ A°/ 36V FOUR-SWITCH SYNCHRONOUS BUCK-BOOST CONVERTER WITH I2C

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ8875AGVE-0000-P
Secondary Manufacturer Part#: MPQ8875AGVE-0000-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ8875A is a 36V, monolithic, synchronous buck-boost DC/DC converter. The wide 2.2V to 36V input voltage range makes this device well-suited for multi-purpose automotive and industrial applications. The proprietary constant-on-time (COT) control, as well

  • Up to 5A continuous output current, 25µA shutdown current
  • 180µA quiescent current when VIN = 12V
  • Single-channel, four-switch, synchronous buck boost configuration
  • Proprietary constant-on-time (COT) control for seamless tran

Technical Attributes

Find Similar Parts

Description Value
36 V
4.5 V
1
34
150 °C
-40 °C
1 MHz
Synchronous Buck-Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: