PDP SEO Portlet

MPQ8873GVE-0000-AECC01J-Z

Conv DC to DC Single Step Down/Step Up 2.2V to 36V 34-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ8873GVE-0000-AECC01J-Z
Secondary Manufacturer Part#: MPQ8873GVE-0000-AECC01J-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.5 %
260 °C
36 V
2.2 V
Surface Mount
1
1
1
2.2 to 36 V
-40 to 150 °C
3 A
Adjustable
0.5 to 30 V
34QFN
34
4 x 5 x 0.95 mm
Automotive
QFN
200 to 1000 kHz
1 MHz
Step Down|Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: