PDP SEO Portlet

MPQ8861GLE-AEC1-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ8861GLE-AEC1-Z
Secondary Manufacturer Part#: MPQ8861GLE-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
18 V
2.9 V
Surface Mount
1
1
1
2.9 to 18 V
-40 to 125 °C
12 A
Adjustable
0.6 to 5.5 V
14QFN
14
3 x 4 x 0.95 mm
Automotive
QFN
500 kHz
500 kHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.0636
10000+
$1.9832
20000+
$1.9028
40000+
$1.8224
80000+
$1.7889