PDP SEO Portlet

MPQ8636HGLE-10-Z

10A, 4.5-18V,CCM, Non-latch OVP, COT Synchronous Step-down Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ8636HGLE-10-Z
Secondary Manufacturer Part#: MPQ8636HGLE-10-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ8636H-10 is a fullyintegrated,high-frequency, synchronous, rectified,step-down, switch-mode converter. It offers a verycompact solution to achieve either a 10A outputcurrent over a wide input supply range, withexcellent load and line regulation. The MPQ8636-10/MPQ8636H-10 operates at high efficiencyover a wide output-current–load range. The MPQ8636H-10 uses ConstantOn-Time(COT) control to provide a fast transientresponse and ease loop stabilization. An external resistor programs the operatingfrequency from 200kHz to 1MHz, and thefrequency keeps nearly constant as inputsupply varies with the feed-forwardcompensation. The default under-voltage lockout threshold isinternally set at 4.1V, but a resistor network onthe enable pin can increase this threshold. Thesoft-start pin controls the output-voltage startupramp. An open-drain power-good signalindicates that the output is within nominalvoltage range. It has fully-integrated protection features thatinclude over-current protection, over-voltageprotection and thermal shutdown. The MPQ8636H requires aminimal number of readily-available, standard,external components and is available in a3mm×4mm QFN package.

  • Wide 4.5V-to-18V Operating Input Range
  • 10A Output Current
  • Low RDS(ON) Internal Power MOSFETs
  • Proprietary Switching-Loss–Reduction Technique
  • Adaptive COT for Ultrafast Transient Response
  • 0.5% Reference Voltage Over 0°C to 70°C Junction Temperature Range
  • Programmable Soft-Start Time
  • Pre-Bias Start-Up
  • Programmable Switching Frequency from 200kHz to 1MHz
  • Non-Latch OCP, OVP, and Thermal Shutdown
  • Optional OVP Mode: Latch-Off Mode (MPQ8636-10) and Non-Latch Mode (MPQ8636H-10)
  • Output Adjustable from 0.611V to 13V

Technical Attributes

Find Similar Parts

Description Value
18 V
4.5 V
Matte Tin
0.5 %
260
18 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
16
1
4.5, 18 V
-40 to 125 °C
125 °C
-40 °C
10 A
Adjustable
0.611 to 13 V
13QFN
13
4 x 3 x 0.95(Max)
Extended Industrial
QFN
200 to 1000 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.0482
10000+
$1.9684
20000+
$1.8886
40000+
$1.8088
80000+
$1.77555