PDP SEO Portlet

MPQ8636HGL-10-P

10A, 4.5-18V,CCM, Non-latch OVP, COT Synchronous Step-down Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ8636HGL-10-P
Secondary Manufacturer Part#: MPQ8636HGL-10-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ8636 is a fully-integrated, highfrequency, synchronous, rectified, step-down, switch-mode converter. It offers a very compact solution to achieve 4A/10A/20A output current over a wide input supply range, with excellent load and line regulation. The MPQ8636 operates at high efficiency over a wide output-current–load range. The MPQ8636 uses Constant-On-Time (COT) control to provide a fast transient response and ease loop stabilization An external resistor programs the operating frequency from 200kHz to 1MHz, and the frequency keeps nearly constant as input supply varies with the feed-forward compensation. The default under-voltage lockout threshold is internally set at 4.1V, but a resistor network on the enable pin can increase this threshold. The soft-start pin controls the output-voltage startup ramp. An open-drain power-good signal indicates that the output is within nominal voltage range. It has fully-integrated protection features that include over-current protection, over-voltage protection and thermal shutdown. The MPQ8636 requires a minimal number of readily-available standard external components and is available in a 16-Pin QFN 3mm×4mm or a 29-Pin QFN 5mm×4mm package.

Wide 4.5V-to-18V Operating Input Range 4A/10A/20A Output Current Optimal Low RDS(ON) Internal Power MOSFETs Per Device Proprietary Switching-Loss–Reduction Technique Adaptive COT for Ultrafast Transient Response 0.5% Reference Voltage Over 0°C to 70°C Junction Temperature Range Programmable Soft-Start Time Pre-Bias Start-Up Programmable Switching Frequency from 200kHz to 1MHz Non-Latch OCP, OVP, and Thermal Shutdown Output Adjustable from 0.611V to 13V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: