PDP SEO Portlet

MPQ8632GLE-12-P

12A, 2.5-18V, DCM, Non-latch OVP, COT Synchronous Step-down Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ8632GLE-12-P
Secondary Manufacturer Part#: MPQ8632GLE-12-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ8632 is a fully integrated high frequency synchronous rectified step-down switch mode converter. It offers a very compact solution to achieve 4A/6A/8A/10A/12A/15A/20A output current over a wide input supply range with excellent load and line regula

  • High efficiency, 12A, 18V synchronous step-down converter
  • Low RDS(ON) internal power MOSFETs
  • Switching loss reduction technique
  • Adaptive COT for ultrafast transient response
  • Programmable soft start and shut-down tim

Technical Attributes

Find Similar Parts

Description Value
18 V
2.5 V
0.5 %
18 V
2.5 V
Surface Mount
1
16
1
3.3 V
-40 to 125 °C
125 °C
-40 °C
12 A
Adjustable
0.611 to 13 V
16QFN
16
3 x 4 x 0.95(Max)
Extended Industrial
QFN
200 to 1000 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.9885
1000+
$2.91325
2000+
$2.838
4000+
$2.76275
8000+
$2.6875