PDP SEO Portlet

MPQ8612GL-12-Z

Conv DC-DC Single Step Down 1.5V to 6V 14-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ8612GL-12-Z
Secondary Manufacturer Part#: MPQ8612GL-12-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
1.5 V
Matte Tin
260 °C
6 V
1.5 V
Surface Mount
MSL 1 - Unlimited
1
14
1
3.13, 5.5 V
-40 to 125 °C
125 °C
-40 °C
12 A
Adjustable
0.608 to 4.5 V
14QFN
14
3 x 4 x 0.75(Max) mm
Extended Industrial
QFN
300 to 1000 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.8644
10000+
$2.7528
20000+
$2.6412
30000+
$2.5296
40000+
$2.4831