PDP SEO Portlet

MPQ8039GN-AEC1-Z

High Current, Power Half Bridge, 9A, Automotive

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ8039GN-AEC1-Z
Secondary Manufacturer Part#: MPQ8039GN-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ8039 is a general purpose, high frequency half bridge power driver capable of driving a 9A load. The device integrates both top and bottom N-Channel MOSFET power switches and is fully protected from both sourcing and sinking current by a preset cycle-by-cycle current limit. It has a wide input voltage range from 7.5V to 25V. The MPQ8039 features a low-current shutdown mode, input under-voltage protection, thermal shutdown. It interfaces with standard logic signals and is available in a small SOIC8E package.

Guaranteed Industrial/Automotive Temp. Range Limits ±9A Peak Current Output ±4.25A Continuous Current Output Up to 1.2MHz Switching Frequency Protected Integrated Power 100m? Switches All Switches Current Limited Integrated Under-Voltage Protection Integrated Thermal Protection 2.5µA Standby Mode True 2-Quadrant Operation Sources and Sinks Current Available in AEC-Q100 Qualified Grade

Technical Attributes

Find Similar Parts

Description Value
Half
Non-Inverting
High and Low Side
20 ns
Matte Tin
20 ns
20 ns
Surface Mount
MSL 3 - 168 hours
1
8
1
1
1200 kHz
2.5 mA
-40 to 125 °C
125 °C
-40 °C
20 ns
8SOIC EP
8
MOSFET
4.9 x 3.9 x 1.55 mm
0
Automotive
9 A
9 A
SOIC EP
24 V
7.5 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.6324
5000+
$1.5688
10000+
$1.5052
20000+
$1.4416
40000+
$1.4151