MPQ79500FSGQE-012B-AEC1-Z
Processor Supervisor 6-Channel 16-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MPQ79500FSGQE-012B-AEC1-Z
Secondary Manufacturer Part#: MPQ79500FSGQE-012B-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| No | ||
| 5.5 V | ||
| 2.7 V | ||
| Surface Mount | ||
| 6 | ||
| 16QFN | ||
| 16 | ||
| No | ||
| 3 x 3 mm | ||
| No | ||
| Automotive | ||
| QFN | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |