PDP SEO Portlet

MPQ7920GRM-006A-AEC1-Z

Step Down Converter with LDO Regulator 9-OUT 26-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ7920GRM-006A-AEC1-Z
Secondary Manufacturer Part#: MPQ7920GRM-006A-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Step Down Converter with LDO Regulator
2.7 to 5.5 V
Matte Tin
260 °C
Surface Mount
1
9
4
5
9
2.7 to 5.5 V
-40 to 125 °C
26QFN
26
3.5 x 4.5 x 0.95 mm
Automotive
QFN
1.8 to 2.4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: