MPQ7795GRE-AEC1-Z
Manufacturer:MPS
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: MPQ7795GRE-AEC1-Z
Secondary Manufacturer Part#: MPQ7795GRE-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| Matte Tin | ||
| 260 °C | ||
| 4 Ohm | ||
| Surface Mount | ||
| 1 | ||
| 6.5 mA | ||
| 4.5 to 42 V | ||
| -40 to 125 °C | ||
| Single | ||
| 1 x Mono | ||
| 24QFN | ||
| 24 | ||
| Single Supply | ||
| 4 x 4 mm | ||
| Automotive | ||
| QFN | ||
| 0.09@4Ohm@1W % | ||
| 24.5x1@4Ohm W | ||
| 71 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |