MPQ7790GF-AEC1-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: MPQ7790GF-AEC1-P
Secondary Manufacturer Part#: MPQ7790GF-AEC1-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| D | ||
| TSSOP-EP | ||
| Surface Mount | ||
| 8 Ohm | ||
| 1 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| 15W x 1 @ 8Ohm | ||
| AEC-Q100 | ||
| 5.5V to 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |