MPQ7731DF-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: MPQ7731DF-LF-Z
Secondary Manufacturer Part#: MPQ7731DF-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| Differential | ||
| 1-Channel Mono | ||
| 20TSSOP EP | ||
| 20 | ||
| Single Supply | ||
| 6.6(Max) X 4.5(Max) X 1.05(Max) | ||
| No | ||
| Industrial | ||
| TSSOP EP | ||
| 9.5V to 18V | ||
| 0.02 MHz | ||
| 60 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |