PDP SEO Portlet

MPQ7731DF-AEC1-LF-Z

Audio Amp Speaker 1-CH Mono Class-D 20-Pin TSSOP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ7731DF-AEC1-LF-Z
Secondary Manufacturer Part#: MPQ7731DF-AEC1-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ7731 is a mono, 5W - 30W Class D Audio Amplifier. It is one of MPS’ second generation of fully integrated audio amplifiers which dramatically reduces solution size by integrating the following: Start Up / Shut Down Pop Elimination Short Circuit Protection Circuits 180m? Power MOSFETs Mute / Standby Mode The MPQ7731 utilizes a full bridge output structure capable of delivering 5W - 30W into 4? speakers. As in all other MPS Class D Audio Amplifiers, this device exhibits the high fidelity of a Class AB amplifier with an efficiency of 90%. The circuit is based on the MPS’ proprietary variable frequency topology Analog Adaptive Modulation (AAM?, Patent No. 6,420,930; other patents pending) that delivers excellent PSRR, fast response time and operates on a single power supply.

30W into 4? with VDD = 16.5V 90% Efficiency at 5W Amplifies Full Audio Range with Low THD+N Typical = 0.1% 9.5V to 18V Supply Voltage Operation Full Bridge Output Drive 4 Integrated 180m? Switches Turn On / Turn Off Click and Pop Suppression Integrated Short Circuit Protection Integrated Thermal shutdown Mute / Standby Mode Available in 20-Pin TSSOP Package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: