PDP SEO Portlet

MPQ7235GQBE-AEC1-Z

LED Driver Buck PWM 36V 13-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ7235GQBE-AEC1-Z
Secondary Manufacturer Part#: MPQ7235GQBE-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ7235 is a high-frequency, synchronous, rectified, step-down, switch-mode LED driver with integrated power MOSFETs. It offers a very compact solution to achieve 1.5A of continuous output current (ILED) and 3A of peak LED current (IPEAK), with excellent load and line regulation across a wide input supply range. The MPQ7235 also offers synchronous mode operation to achieve high efficiency. It supports low pulse-width modulation (PWM) dimming frequencies at small dimming duty cycles. The device can support PWM dimming frequencies as low as 10Hz to adjust infrared radiation (IR) in LED driver applications. It is compatible with 30fps, 60fps and 120fps dimming. Current-mode operation provides fast transient response and eases loop stabilization. MPQ7235 requires a minimal number of readily available, standard external components. Applications include infrared (IR) LED drivers for driver, monitoring systems (DMS), IR illumination for cameras and surveillance systems.

  • Built for a wide range of IR LED applications
  • Wide 4V to 36V operating input voltage (VIN) range
  • PWM dimming frequency of 10Hz to 2KHz, available in a space-saving QFN-13 (2.5mmx3mm) package
  • High performance for improved thermals
  • 85mohm/50mohm low RDS(ON) internal power MOSFETs
  • 0.2V reference voltage (VREF), high-efficiency synchronous mode operation
  • Optimized for EMC and EMI, default 2.2MHz switching frequency (fSW)
  • EMI reduction techniques
  • LED short and open fault indication, OCP with valley current detection, thermal shutdown
  • FCCM, internal soft start (SS) CISPR25 Class 5 compliant, AEC-Q100 Grade 1 qualified

Technical Attributes

Find Similar Parts

Description Value
Synchronous Buck

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.2946
10000+
$2.2052
20000+
$2.1158
40000+
$2.0264
80000+
$1.98915