MPQ7231GLE-D00-AEC1-P
LED Driver DC/DC, Synchronous Buck-Boost/Synchronous Buck, Non Isolated, 6 V to 42 V, 3 A, 2.4 MHz
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MPQ7231GLE-D00-AEC1-P
Secondary Manufacturer Part#: MPQ7231GLE-D00-AEC1-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Surface Mount | ||
| 42 V | ||
| 6 V | ||
| Non Isolated | ||
| 19 | ||
| 150 °C | ||
| -40 °C | ||
| 3 A | ||
| MPSafe MPQ7231 Series | ||
| AEC-Q100 | ||
| 2.4 MHz | ||
| Synchronous Buck-Boost, Synchronous Buck |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |