PDP SEO Portlet

MPQ7230GLE-AEC1-P

LED Driver, Synchronous Buck-Boost/Synchronous Buck, 410 kHz, SMD, QFN, 6 V to 42 V, -40°C to 150°C

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ7230GLE-AEC1-P
Secondary Manufacturer Part#: MPQ7230GLE-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ7230 is a fixed-frequency, constant current, synchronous buck-boost LED driver with integrated power MOSFETs. The device offers a very compact solution to achieve 1.2A of continuous output current, with excellent load and line regulation across a wide input supply range. The MPQ7230 can also be configured to buck mode to provide up to 3A of constant load current. The MPQ7230 can support PWM dimming frequencies as low as 10Hz to adjust infrared radiation (IR) in LED driver applications. It is also compatible with 30FPS, 60FPS, and 120FPS dimming. Constant frequency hysteretic control mode provides extremely fast transient response without loop compensation. The MPQ7230 requires a minimal number of readily available, standard external components. It is available in a space-saving QFN-19 (3mmx4mm) package. Applications include infrared (IR) LED drivers for driver, monitoring systems (DMS), infrared (IR) illumination for automotive cameras and surveillance systems.

  • Built for a wide range of IR LED applications
  • Wide 6V to 42V operating input range, 10Hz to 2KHz PWM dimming frequency
  • High performance for improved thermals, configurable LED current without sensing resistor
  • 44mohm/40mohm low RDS(ON) internal power MOSFETs, high-efficiency synchronous mode operation
  • Default 410KHz switching frequency with spread spectrum
  • EMI reduction techniques, overcurrent protection, thermal derating, and thermal shutdown
  • LED short (to GND and battery), LED open and output overvoltage fault indication
  • Configurable thermal derating via NTC remote temperature sense
  • 5% LED current accuracy (700mA–1.2A for buck-boost or 1A–2A for buck)
  • AEC-Q100 Grade 1 qualified

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
19
150 °C
-40 °C
AEC-Q100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.8217
1000+
$2.75065
2000+
$2.6796
4000+
$2.60855
8000+
$2.5375