MPQ7210GUE-0000-AEC1-P
LED Driver DC/DC, Synchronous Buck (Step Down), Non Isolated, 4.5 V to 60 V, 2 A, 2.3 MHz, 26 Pins
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MPQ7210GUE-0000-AEC1-P
Secondary Manufacturer Part#: MPQ7210GUE-0000-AEC1-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| Surface Mount | ||
| 60 V | ||
| 4.5 V | ||
| Non Isolated | ||
| 26 | ||
| 150 °C | ||
| -40 °C | ||
| 2 A | ||
| AEC-Q100 | ||
| 2.3 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310030 |