MPQ7200GLE-AEC1-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MPQ7200GLE-AEC1-Z
Secondary Manufacturer Part#: MPQ7200GLE-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 4.5 V | ||
| Analog|PWM | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 7 | ||
| -40 to 125 °C | ||
| 3|1.2 A | ||
| Constant Current | ||
| 18QFN | ||
| 18 | ||
| 3 x 4 mm | ||
| Automotive | ||
| QFN | ||
| Buck-Boost, Synchronous Buck, Synchr | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |