PDP SEO Portlet

MPQ6628GF-AEC1-Z

8-Channel Half Bridge Motor Driver 5.5V to 40V 28-Pin TSSOP EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ6628GF-AEC1-Z
Secondary Manufacturer Part#: MPQ6628GF-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ6628 is an 8-channel, half-bridge DMOS output driver with integrated power MOSFETs. The input voltage ranges between 5.5V and 40V, with an output current capability up to 0.8A. The right half-bridges can be controlled separately via a standard serial data interface and each half-bridge has various diagnostic functions. The device has very low quiescent current in standby mode. Full protection includes short-circuit protection (SCP), under-voltage protection (UVP), and thermal shutdown. The MPQ6628 requires a minimal number of readily available, standard external components. It is available in a TSSOP-28EP package. Applications include DC motors, automotive and industrial loads.

  • Hex half-bridge motor driver with serial input control
  • High-side and low-side drivers connected in half-bridge configurations
  • Typical 1.3ohm RDS(ON) (HS + LS)
  • Very low quiescent current in standby mode versus total temperature range
  • Outputs are short-circuit protected, overtemperature protection and pre-warning
  • Overvoltage lockout (OVLO), serial data interface
  • Open load, overvoltage (OV) and undervoltage (UV)
  • Serial interface clock frequency up to 5MHz
  • Supports 3.3V and 5V systems
  • AEC-Q100 Grade 1 qualified

Technical Attributes

Find Similar Parts

Description Value
TSSOP-EP
Half-Bridge Motor Driver
Brushed DC
8
28
150 °C
-40 °C
800 mA
AEC-Q100
40 V
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.9558
5000+
$1.8796
10000+
$1.8034
20000+
$1.7272
40000+
$1.69545