PDP SEO Portlet

MPQ6628GF-AEC1-P

8-Channel Half Bridge Motor Driver 5.5V to 40V 28-Pin TSSOP EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ6628GF-AEC1-P
Secondary Manufacturer Part#: MPQ6628GF-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ6628 is an 8-channel, half-bridge DMOS output driver with integrated power MOSFETs. The input voltage ranges between 5.5V and 40V, with an output current capability up to 0.8A. The right half-bridges can be controlled separately via a standard serial d

  • Hex half-bridge motor driver with serial input control
  • High-side and low-side drivers connected in half-bridge configurations
  • Typical 1.3ohm RDS(ON) (HS + LS)
  • Very low quiescent current in standby mode versus total temperat

Technical Attributes

Find Similar Parts

Description Value
TSSOP-EP
Half-Bridge Motor Driver
Brushed DC
8
28
150 °C
-40 °C
800 mA
AEC-Q100
40 V
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.9738
1000+
$1.9241
2000+
$1.8744
4000+
$1.8247
8000+
$1.775