MPQ6626GF-AEC1-Z
6-Channel Half Bridge Motor Driver 5.5V to 40V 28-Pin TSSOP EP T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MPQ6626GF-AEC1-Z
Secondary Manufacturer Part#: MPQ6626GF-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
MPQ6626 is a 6-channel half-bridge DMOS output driver with integrated power MOSFETs. The input voltage ranges from 5.5V to 40V, with the up to 0.8A output current capability. The six half-bridges of the MPQ6626 can be controlled separately via a standard
- Hex half-bridge motor driver with serial input control
- High-side and low-side drivers connected in half-bridge configurations
- Typical 1.3ohm RDS(ON) (HS + LS)
- Very low quiescent current in standby mode versus total temperat
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP-EP | ||
| Half-Bridge Motor Driver | ||
| Brushed DC | ||
| 6 | ||
| 28 | ||
| 150 °C | ||
| -40 °C | ||
| 800 mA | ||
| AEC-Q100 | ||
| 40 V | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |