PDP SEO Portlet

MPQ6610GS-AEC1-Z

Power Driver Half-Bridge 4V to 55V 3A PWM 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ6610GS-AEC1-Z
Secondary Manufacturer Part#: MPQ6610GS-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ6610 is a half-bridge driver with current measurement and regulation features. It can operate from a 4V to 55V supply voltage and can deliver up to 3A of output current (depending on the package, PCB design, and ambient temperature). The MPQ6610 is designed to drive brushed DC motors, solenoids, relay and other loads. An internal current-sense circuit provides an output voltage that is proportional to the load current. Cycle-by-cycle current regulation and limiting are also provided. These features do not require the use of a low-ohmic shunt resistor. Internal diagnostic and protection features include open-load detection, overcurrent protection (OCP), undervoltage lockout (UVLO) and thermal shutdown. The MPQ6610 is available in SOIC-8 package.

  • Internal half-bridge driver
  • Low on resistance (high side: 100mohm, low side: 120mohm)
  • No control power supply required
  • Simple, versatile logic interfaces
  • Inputs compatible with 2.5V, 3.3V and 5V logic
  • Fault indication output, open-load detection
  • Thermally enhanced package
  • AEC-Q100 Grade 1 qualified

Technical Attributes

Find Similar Parts

Description Value
SOIC
8
125 °C
-40 °C
AEC-Q100
55 V
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.5862
5000+
$1.5244
10000+
$1.4626
20000+
$1.4008
40000+
$1.37505