MPQ6533GUE-AEC1-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MPQ6533GUE-AEC1-Z
Secondary Manufacturer Part#: MPQ6533GUE-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side and Low Side | ||
| QFN | ||
| Surface Mount | ||
| Logic | ||
| 3 | ||
| 32 | ||
| 150 °C | ||
| -40 °C | ||
| MOSFET | ||
| AEC-Q100 | ||
| 1 A | ||
| 800 mA | ||
| 40 V | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |