PDP SEO Portlet

MPQ6533GUE-AEC1-P

Power Driver 3-Phase 6V to 40V 1A 32-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ6533GUE-AEC1-P
Secondary Manufacturer Part#: MPQ6533GUE-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ6533 is a gate driver IC designed for automotive DC motor driver applications. The device drives six N-channel power MOSFETs to drive DC motors or other loads. The MPQ6533 integrates an LDO regulator to generate gate drive voltages for the low-side MOS

  • AEC-100 qualified three channel automotive pre-drive
  • Current sense amplifier that measures the drop across the low-side MOSFETs
  • Low power sleep mode, configurable short-circuit protection
  • Adjustable slew rate control, adjus

Technical Attributes

Find Similar Parts

Description Value
3
32
150 °C
-40 °C
MOSFET
1 A
800 mA
40 V
6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.8912
1000+
$2.8184
2000+
$2.7456
4000+
$2.6728
8000+
$2.6