MPQ6532GVE-AEC1-Z
Motor Driver, 3-Phase DC Brushless, 1 Output, 1 A, 3 V to 12 V, QFN-28, -40 °C to 150 °C
- RoHS 10 Compliant
- Tariff Charges
MPQ6532 is a gate driver IC designed for three-phase brushless DC (BLDC) motor driver applications. It is capable of driving three half bridges, consisting of six N-channel power MOSFETs, up to 60V. The MPQ6532 integrates a regulated charge pump to generate gate drive power, and uses a bootstrap (BST) capacitor to generate a supply voltage for the high-side MOSFET (HS-FET) driver. An internal trickle-charge circuit maintains a sufficient HS-FET driver voltage even when the output is at 100% duty cycle. Internal safety features include configurable short-circuit protection (SCP), overcurrent protection (OCP). The pulse-width modulation (PWM), DIR, and nBRAKE inputs control the motor speed, direction, and braking, respectively. The MPQ6532 is available in a QFN-28 (4mmx5mm) package with an exposed thermal pad. Applications include three-phase brushless DC (BLDC) motors and permanent magnet synchronous motors (PMSMs), automotive actuators, pumps and fans.
- Wide 5V to 60V input voltage (VIN) range, charge pump gate drive supply
- Built-in hall sensor inputs and 120° commutation logic
- Bootstrap (BST) high-side (HS) driver with trickle-charge circuit supports 100% duty cycle operation
- Low-power sleep mode
- Pulse width modulation (PWM) speed control input
- Brake control input, motor start-up current limit
- Fault indication output
- Thermally enhanced surface mount package
- AEC-Q100 Grade 1 qualified
- Adjustable dead-time (DT) control, undervoltage lockout (UVLO) and thermal shutdown
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Half-Bridge Motor Pre-Driver | ||
| Three Phase Brushless DC | ||
| 1 | ||
| 28 | ||
| 150 °C | ||
| -40 °C | ||
| 1 A | ||
| AEC-Q100 | ||
| 60 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |