MPQ6532GVE-AEC1-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MPQ6532GVE-AEC1-P
Secondary Manufacturer Part#: MPQ6532GVE-AEC1-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Half-Bridge Motor Pre-Driver | ||
| Three Phase Brushless DC | ||
| 1 | ||
| 28 | ||
| 150 °C | ||
| -40 °C | ||
| 1 A | ||
| AEC-Q100 | ||
| 60 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |