MPQ6528GVE-AEC1-Z
Gate Driver, 1 Channels, Half Bridge, MOSFET, 28 Pins, WFQFN-EP
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MPQ6528GVE-AEC1-Z
Secondary Manufacturer Part#: MPQ6528GVE-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
MPQ6528 is a H-bridge gate driver IC that can drive two half-bridges with four N-channel power MOSFETs across a wide 5V to 60V input voltage (VIN) range. The device’s integrated, regulated charge pump generates gate driver power (VREG), and a bootstrap (B
- Charge pump gate driver supply
- Bootstrap high-side MOSFET (HSFET) driver with trickle-charge circuit for 100% duty cycle operation
- Low-power sleep mode
- Overcurrent protection (OCP)
- Adjustable dead time (DT) control
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| WFQFN-EP | ||
| Surface Mount | ||
| 880 us | ||
| PWM | ||
| 1 | ||
| 28 | ||
| 150 °C | ||
| -40 °C | ||
| MOSFET | ||
| AEC-Q100 | ||
| 1 A | ||
| 800 mA | ||
| 60 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |