PDP SEO Portlet

MPQ6527GF-AEC1-Z

Motor Driver, DC, Half Bridge, 10 Output, 5.5 V to 40 V, TSSOP-EP-28, -40 °C to 150 °C

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ6527GF-AEC1-Z
Secondary Manufacturer Part#: MPQ6527GF-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ6527 is a ten-channel, half-bridge DMOS output driver with serial input control and integrated power MOSFETs. The device has a 5.5V to 40V input voltage range, with a maximum 0.8A of output current capability. The device’s ten half-bridges can be contr

  • High-side and low-side drivers connected in half-bridge configurations
  • RDS(ON) (HS-FET and LS-FET), typically 1.3ohm
  • Very low quiescent current in standby mode vs. total temperature range
  • Overtemperature protection (OTP) an

Technical Attributes

Find Similar Parts

Description Value
Half Bridge Motor Driver
10
28
150 °C
-40 °C
800 mA
40.3 V
40 V
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.2022
5000+
$2.1164
10000+
$2.0306
20000+
$1.9448
40000+
$1.90905