MPQ6527GF-AEC1-P
10-Channel Half Bridge Motor Driver 5.5V to 40V 28-Pin TSSOP EP T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MPQ6527GF-AEC1-P
Secondary Manufacturer Part#: MPQ6527GF-AEC1-P
- RoHS 10 Compliant
- Tariff Charges
MPQ6527 is a ten-channel, half-bridge DMOS output driver with serial input control and integrated power MOSFETs. The device has a 5.5V to 40V input voltage range, with a maximum 0.8A of output current capability. The device’s ten half-bridges can be contr
- High-side and low-side drivers connected in half-bridge configurations
- RDS(ON) (HS-FET and LS-FET), typically 1.3ohm
- Very low quiescent current in standby mode vs. total temperature range
- Overtemperature protection (OTP) an
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP-EP | ||
| Half-Bridge Motor Driver | ||
| Brushed DC | ||
| 10 | ||
| 28 | ||
| 150 °C | ||
| -40 °C | ||
| 800 mA | ||
| AEC-Q100 | ||
| 40 V | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |