MPQ6523GR-AEC1-P
Triple Half-Bridge Motor Driver with Serial Input Control AEC-Q100 Qualified
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MPQ6523GR-AEC1-P
Secondary Manufacturer Part#: MPQ6523GR-AEC1-P
- RoHS 10 Compliant
- Tariff Charges
- Triple half-bridge automotive grade motor driver with serial input control
- RDS(ON) (HS + LS) typically 1.1ohm at 25°C, maximum 2ohm at 150°C
- Very low quiescent current of 6µA
- Outputs short-circuit protected
- Over-temperature protection and pre-warning
- Under-voltage protection (UVP)
- Serial data interface
- Shorted output, open-load, over-temperature and under-voltage diagnostic functions
- Fault output flag
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge Motor Driver | ||
| 3 | ||
| 24 | ||
| 150 °C | ||
| -40 °C | ||
| 900 mA | ||
| 28.3 V | ||
| 28 V | ||
| 7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |