MPQ6519GR-AEC1-P
Current Regulator, AEC-Q100, H-Bridge, 2.8 W, QFN-19
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MPQ6519GR-AEC1-P
Secondary Manufacturer Part#: MPQ6519GR-AEC1-P
- RoHS 10 Compliant
- Tariff Charges
- 3V to 28V, 5A, H-bridge current regulator, AEC-Q100 qualified
- Monolithic, step-down current-source driver
- ±2% Accuracy at full-scale reference and 65mohm RDS(ON) for each H-bridge MOSFET
- 100% duty cycle operation and up to 94% efficiency
- Selectable current polarity mode and programmable full-scale current
- Auto-disabled switching via Pulse-Width Modulation (PWM) input detection
- 30KHz to 300KHz Configurable Switching Frequency (fSW)
- 20KHz to 100KHz PWM input for current regulation
- OCP, SCP, OVP, OTP and open-load protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Current Source | ||
| 19 | ||
| AEC-Q100 | ||
| 28 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |