MPQ6400DG-33-AEC1-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MPQ6400DG-33-AEC1-LF-Z
Secondary Manufacturer Part#: MPQ6400DG-33-AEC1-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 0 | ||
| 380 ms | ||
| Matte Tin | ||
| 1 | ||
| 260 °C | ||
| 530 ms | ||
| 3.07 V | ||
| 3, 3.3, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 15 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| Open Drain | ||
| 6QFN | ||
| 6 | ||
| No | ||
| 2 x 2 x 0.95 mm | ||
| 0 | ||
| Manual, Active-Low, Open-Drain, Active-Low | ||
| Automotive | ||
| QFN | ||
| 5.5 V | ||
| 1.8 V | ||
| 3.3000 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |