PDP SEO Portlet

MPQ6400DG-33-AEC1-LF-P

Processor Supervisor 3.07V 0.9V To 5V 6-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ6400DG-33-AEC1-LF-P
Secondary Manufacturer Part#: MPQ6400DG-33-AEC1-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ6400 family is the microprocessor (µP) supervisory circuit which can monitor and provide reset function for system voltages from 0.4V. When either the SENSE voltage falls below its threshold (VIT) or the voltage of manual reset (MR ) is pulled to a logic low, the RESET signal will be asserted. The reset voltage can be factory-set for standard voltage rails from 0.9V to 5V, while the MPQ6400DG- 01 reset voltage is adjustable with an external resistor divider. When SENSE voltage and MR exceed their thresholds, RESET is driven to a logic high after a user-programmable delay time. The MPQ6400 has a very low quiescent current of 1.6µA typically, which makes it ideal suitable for battery-powered applications. It provides a precision reference to achieve ±1% threshold accuracy. The reset delay time can be selected by a capacitor which is connected between CDELAY and GND, allowing the user to select any delay time from 2.1ms to 10s. 380ms delay time is selected by connecting the CDELAY pin to VCC, while 24ms delay time by leaving the CDELAY pin float. MPQ6400 is available in 2mm×2mm 6-pin QFN package.

Guaranteed Industrial/Automotive Temp Range Limits Fixed Threshold Voltages for Standard Voltage Rails From 0.9V to 5V and Adjustable Voltage From 0.4V are Available Low Quiescent Current: 1.6µA Typ Power-On Reset Generator with Adjustable Delay Time: 2.1ms to 10s High Threshold Accuracy: ±1% Typ Manual Reset (MR ) Input Open-Drain RESET Output Immune to Short Negative SENSE Voltage Guaranteed Reset Valid to VCC=0.8V 2×2mm QFN AEC-Q100 Qualified

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
1
6
1
1.85 uA
-40 to 125 °C
125 °C
-40 °C
6QFN
6
No
Automotive
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9869
1000+
$0.96205
2000+
$0.9372
4000+
$0.91235
8000+
$0.8875