PDP SEO Portlet

MPQ5850GJ-Z

MOSFET and Power Driver 5A 1-OUT Non-Inverting 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ5850GJ-Z
Secondary Manufacturer Part#: MPQ5850GJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ5850 is a smart diode controller with reverse protection that can drive an external N-channel MOSFET to replace a schottky diode for reverse input protection. The device’s 20mV ultra-low dropout minimizes power loss and enables a low minimum input volt

  • Blocking voltage is -36V, load dump up to 42V, cold crank down to 0V
  • Rectifies AC frequency up to 100KHz
  • Strong gate drive ability 170mA pullup and 430mA pull-down
  • Extended vehicle battery life, low quiescent current in sta

Technical Attributes

Find Similar Parts

Description Value
8
150 °C
-40 °C
36 V
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: