PDP SEO Portlet

MPQ5073GG-AEC1-Z

Power Switch Hi Side 2A 12-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ5073GG-AEC1-Z
Secondary Manufacturer Part#: MPQ5073GG-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 A
0.5 to 5.5 V
Matte Tin
260 °C
2 A
Surface Mount
MSL 1 - Unlimited
1
12
1
80 mOhm
3 to 5.5 V
-40 to 125 °C
125 °C
-40 °C
12QFN EP
12
2 x 2 x 0.95
QFN EP
0.18 mA
0.06 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.6006
10000+
$0.5772
20000+
$0.5538
40000+
$0.5304
80000+
$0.52065