PDP SEO Portlet

MPQ5073GG-AEC1-P

Power Switch Hi Side 2A 12-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ5073GG-AEC1-P
Secondary Manufacturer Part#: MPQ5073GG-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
0.5 to 5.5 V
Matte Tin
260 °C
2 A
Surface Mount
MSL 1 - Unlimited
1
12
1
60 mOhm
3 to 5.5 V
-40 to 125 °C
125 °C
-40 °C
12QFN EP
12
2 x 2 x 0.95
QFN EP
0.18 mA
0.06 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7506
1000+
$0.7317
2000+
$0.7128
4000+
$0.6939
8000+
$0.675