MPQ4576GQBE-P
Converter DC to DC Single Buck 4.5V to 60V 12-Pin QFN
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPQ4576GQBE-P
Secondary Manufacturer Part#: MPQ4576GQBE-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 91 % | ||
| QFN | ||
| Surface Mount | ||
| 60 V | ||
| 4.5 V | ||
| 12 | ||
| 150 °C | ||
| -40 °C | ||
| 54 V | ||
| 1 V | ||
| MPQ4576 Series | ||
| 2.2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |