PDP SEO Portlet

MPQ4576GQBE-AEC1-P

Converter DC to DC Single Buck 4.5V to 60V 12-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4576GQBE-AEC1-P
Secondary Manufacturer Part#: MPQ4576GQBE-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ4576 is a high efficiency, fully integrated, fixed frequency, synchronous step-down converter. The device can achieve up to 600mA of continuous output current with peak current control for excellent transient response. The wide 4.5V to 60V input voltage range accommodates a variety of step-down applications in an automotive input environment. The MPQ4576 integrates internal high-side and low-side power MOSFETs for high efficiency without an external schottky diode. The device employs advanced asynchronous mode (AAM) to achieve high efficiency under light-load conditions by scaling down the frequency to reduce switching and gate driver losses. With internal compensation, the MPQ4576 can offer a very compact solution with a minimal number of readily available, standard external components. It is available in a QFN-12 (2.5mmx3mm) package. Applications include automotive infotainment, automotive lamps and LEDs, automotive motor control and industrial power system.

  • Designed for 24V and 36V automotive systems
  • Device’s 2µA shutdown mode quiescent current makes it ideal for battery-powered applications
  • Cooler thermals, 91% efficiency (24V to 5V, 600mA, 400KHz)
  • Low noise EMI/EMC, MeshConnect™ flip chip packaging, operates outside of AM radio band
  • Extends vehicle battery life, low quiescent current in standby mode (40µA)
  • Reduced board size and BOM, integrated compensation network
  • Clock SYNC output, power good output, internal soft start, low-dropout mode
  • Hicc-up mode for overcurrent protection (OCP), selectable AAM or FCCM
  • Hicc-up short-circuit protection, input undervoltage lockout, auto-recovery thermal protection
  • AEC-Q100 qualified

Technical Attributes

Find Similar Parts

Description Value
91 %
60 V
4.5 V
1
12
150 °C
-40 °C
MPQ4576 Series
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.1545
1000+
$2.10025
2000+
$2.046
4000+
$1.99175
8000+
$1.9375