PDP SEO Portlet

MPQ4572GQB-AEC1-P

DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.5-60 V in, 1-54 V / 2 A out, QFN-12

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4572GQB-AEC1-P
Secondary Manufacturer Part#: MPQ4572GQB-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ4572 is a fully integrated, fixed-frequency, synchronous step-down converter. It can achieve up to 2A of continuous output current with peak current control for excellent transient response. The wide 4.5V to 60V input voltage range accommodates a variety of step-down applications in an automotive input environment. The device’s 2µA shutdown mode quiescent current makes it ideal for battery-powered applications. It integrates internal high-side and low-side power MOSFETs for high efficiency without an external schottky diode. Standard features include built-in soft start, enable control and power good indication. High-duty cycle and low-dropout mode are provided for automotive cold crank conditions. It also has hiccup short-circuit protection, input undervoltage lockout and autorecovery thermal protection. It is available in a QFN-12 (2.5x3mm) package. Typical applications include automotive infotainment, automotive lamps, LEDs, automotive motor control and industrial power systems.

  • AEC-Q100 qualified
  • High efficiency, synchronous mode control
  • 250mohm/45mohm internal power MOSFETs
  • Configurable frequency up to 2.2MHz
  • 180° out-of-phase SYNC out clock, 40µA quiescent current
  • FB-tolerance of 1% at room temp, 2% at full temp
  • Selectable AAM or forced CCM operation during light-load conditions
  • Internal 0.45ms soft start
  • Overcurrent protection (OCP) with valley-current detection to avoid current runaway

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
60 V
4.5 V
12
150 °C
-40 °C
54 V
1 V
AEC-Q100
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.363
1000+
$2.3035
2000+
$2.244
4000+
$2.1845
8000+
$2.125