PDP SEO Portlet

MPQ4571GQBE-AEC1-P

DC to DC Converter 1-Output Synchronous Buck Converter 1A 60V 12-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4571GQBE-AEC1-P
Secondary Manufacturer Part#: MPQ4571GQBE-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ4571 is a fully integrated, fixed frequency, synchronous step-down converter. It can achieve up to 1A of continuous output current with peak current control for excellent transient response. The wide 4.5V to 60V input voltage range accommodates a varie

  • AEC-Q100 Grade-1 qualified
  • High efficiency synchronous mode control
  • 250mohm/45mohm internal power MOSFETs
  • Configurable frequency up to 2.2MHz
  • 180° out-of-phase SYNC out clock
  • 40µA quiescent current
  • S

Technical Attributes

Find Similar Parts

Description Value
60 V
4.5 V
1
12
150 °C
-40 °C
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.4742
1000+
$2.4119
2000+
$2.3496
4000+
$2.2873
8000+
$2.225