PDP SEO Portlet

MPQ4570GF-AEC1-Z

3A, 4.5V-55V Input, Frequency Programmable, Fully Integrated Synchronous, Step-Down Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4570GF-AEC1-Z
Secondary Manufacturer Part#: MPQ4570GF-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ4570 is a frequency programmable step-down switching converter with integrated internal high-side and low side power MOSFETs. It can provide 3A continuous output current with peak current control for excellent transient response and efficiency performance. The wide 4.5V to 55V input voltage range accommodates a variety of step down applications, including those applications in industrial, PoE, automotive and printer with DC high voltage bus. The MPQ4570 uses peak current mode control to regulate the output voltage. The chip provides over current protection with valley current detection which is used to avoid current running way. Also it has accurate and reliable over voltage protection, and auto recovery thermal protection. In addition, the optional external soft start is available. Enable and power good indication function can be used to power track easily. In order to increase the efficiency, MPQ4570 will automatically scaling down the switching frequency when load is light. Meanwhile, the low side MOSFET will be turned off to reduce driver loss when zero inductor current is detected. MPQ4570 also features as a fully integrated solution with both high side and low side power MOSFETs. Synchronous operation mode with integrated low side MOSFET is much helpful to reduce the conduction loss and also beneficial to reduce external components space and save the cost. The MPQ4570 is available in a TSSOP-20 EP with exposed pad package.

Wide Input Voltage Range: 4.5V to 55V 90m? and 70m? Internal High and Low Power MOSFETs Peak Current Mode Control Programmable Switching Frequency Stable Independent on Output Capacitors Optional External Soft Start OCP Protection with Valley Current Detection Support External SYNC Clock OVP Protection Current Limit Decreasing during Output Short for Better Thermal Performance Power Good Indication Thermal Shutdown Protection Available in a TSSOP-20 EP Package Available in AEC-Q100 Grade 1

Technical Attributes

Find Similar Parts

Description Value
55 V
4.5 V
Matte Tin
260
55 V
4.5 V
Surface Mount
MSL 2 - 1 year
1
20
1
5.5 V
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
1 to 49.5 V
20TSSOP EP
20
6.6(Max) x 4.5(Max) x 1.05(Max)
Automotive
TSSOP EP
520 kHz
520 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.6488
5000+
$2.5456
10000+
$2.4424
20000+
$2.3392
40000+
$2.2962