PDP SEO Portlet

MPQ4569GQ-AEC1-P

75V, 0.3A Synchronous Step-Down Converter, Automotive

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4569GQ-AEC1-P
Secondary Manufacturer Part#: MPQ4569GQ-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ4569 is a step-down switching regulator with integrated high-side/low-side, high-voltage power MOSFETs. It provides a highly efficient output of up to 0.3A. The wide 4.5V to 75V input range accommodates a variety of step-down applications in automo

  • 75V, 0.3A automotive grade synchronous step-down converter
  • 1.2ohm/0.45ohm internal power MOSFETs
  • Programmable soft-start
  • Adjustable output voltage
  • 1V reference voltage output
  • 5µA low shutdown mode current

Technical Attributes

Find Similar Parts

Description Value
75 V
4.5 V
Matte Tin
260 °C
75 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
10
1
4.5000, 75.0000 V
-40 to 125 °C
125 °C
-40 °C
0.3 A
Adjustable
10QFN
10
3 x 3 mm
Automotive
QFN
1000 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.7514
1000+
$1.7073
2000+
$1.6632
4000+
$1.6191
8000+
$1.575