MPQ4569GQ-AEC1-C810-Z
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPQ4569GQ-AEC1-C810-Z
Secondary Manufacturer Part#: MPQ4569GQ-AEC1-C810-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 75 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 260 °C | ||
| 75 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 4.5, 75 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Adjustable | ||
| 1 to 67.5 V | ||
| 10QFN | ||
| 10 | ||
| 3 x 3 x 0.95 mm | ||
| Automotive | ||
| QFN | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |