MPQ4569GN-Z
Conv DC-DC Single Step Down 4.5V 75V 8-Pin SOIC EP T/R
- RoHS 10 Compliant
- Tariff Charges
The MPQ4569 is a step-down switching regulator with integrated high-side/low-side, high-voltage power MOSFETs. It provides a highly efficient output of up to 0.3A. The wide 4.5V to 75V input range accommodates a variety of step-down applications in automotive environment. A 5µA shutdown mode quiescent current in full temperature range is good for battery-powered applications. It allows for high power conversion efficiency over a wide load range by scaling down the switching frequency under light-load condition to reduce the switching and gate driver losses. The switching frequency during start-up and short circuit also can be scaled down to prevent inductor current runaway. Thermal shutdown provides reliable, fault-tolerant operation. The MPQ4569 is available in QFN-10 (3mmx3mm) and SOIC-8 EP packages.
20µA Quiescent Current (Active mode) Wide 4.5V to 75V Operating Input Range 1.2O/0.45O Internal Power MOSFETs Programmable Soft-Start FB-Tolerance: 1% at Room Temperature; 2% at Full Temperature Adjustable Output 1V Reference Voltage Output for QFN Package Low Shutdown Mode Current: 5µA Available in QFN-10 (3mmx3mm) and SOIC-8 EP Packages Available in AEC-Q100 Grade 1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 75 V | ||
| 4.5 V | ||
| Matte Tin | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 8, 14 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| 8SOIC EP | ||
| 8 | ||
| Automotive | ||
| SOIC EP | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |